Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

132015-0135

ITT CANNON

CTC 12 WAY PLUG BLACK

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CTC 12 WAY PLUG BLACK
Search Keywords: 1320150135
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    132015-0135
  • Alias/AKA:
    CTC-12-WAY-PLUG-BLACK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Rectangular
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Pitch:
    N/A
  • Termination Method:
    Crimp
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    16 A
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 620
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
10
$4.06
25
$4.00
50
$3.94
125
$3.88
250
$2.91
375
$2.72
500 +
$2.66
Click for Quote
Log in to unlock special pricing