Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

121583-0058

ITT CANNON

Circular DIN Connector - 37 Contact - Female - Cable Mount - Crimp Terminal - Plug

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular DIN Connector - 37 Contact - Female - Cable Mount - Crimp Terminal - Plug
Search Keywords: 1215830058
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121583-0058
  • Alias/AKA:
    APD-1BS37
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    DIN 72585
  • Gender:
    Socket
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Shell Size / Insert Arrangement:
    N/A
  • Number of Contacts:
    37
  • Contact Gender:
    SKT
  • Contact Plating:
    Silver
  • Termination Method:
    Crimp
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    48 VDC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,359
Ships today, if you order in
MOQ for out of Stock Qty:
25
9 Weeks can ship 1/22/25
ADD TO CART
Qty
Unit Price
1
$31.58
5
$18.40
10
$17.04
25
$15.23
50
$14.81
75
$14.58
100 +
$14.37
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5