Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

115246-0020

ITT CANNON

KPSE08F1811S; MIL-DTL 26482 Series I & Mil Battery

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
KPSE08F1811S; MIL-DTL 26482 Series I & Mil Battery
Search Keywords: 1152460020
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    115246-0020
  • Alias/AKA:
    KPSE08F18-11S
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Shell Style:
    Plug with 90° termination
  • Number of Contacts:
    11 contacts size 16
  • Shell Size:
    18
  • Shell Plating:
    Olive drab chromate over cadmium plating
  • Contact Plating:
    Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
  • Operating Temperature:
    -55°/+125°C (-67/257°F)
  • Gender:
    Socket
  • Safety Provisions:
    IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
  • Endbell Style:
    Grommet seal with strain relief
  • Contact Arrangement:
    18-11
  • Water Tightness:
    Acc. To VG95319 Part 2, Test No. 5.9.2
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Insulator Resistance:
    ≈5000 MOhm
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Shell Material:
    Aluminium alloy
  • Test Voltage:
    2300 Vrms
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Contact Type:
    Crimp Contacts
  • Vibration:
    200 m/s² at 10 to 2000 Hz
  • Insulator And Grommet Material:
    Polychloroprene
  • Contacts Installed:
    not assembled, packed separately
  • Contact Rating Awg16:
    13,0 A
  • Contact Material:
    Copper Alloy
  • Mating Cycles:
    500 min
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
13
34 Weeks can ship 6/11/25
Backorder
Qty
Unit Price
13
$257.62
25
$141.84
38
$98.50
50 +
$96.53
Click for Quote
Log in to unlock special pricing