Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

053740-0035

ITT CANNON

Contact Pin - Contact Size 8 - 24 mm Length - Crimp Termination - Straight - Cable Mount - Loose Piece.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Contact Pin - Contact Size 8 - 24 mm Length - Crimp Termination - Straight - Cable Mount - Loose Piece.
Search Keywords: 0537400035
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    053740-0035
  • Alias/AKA:
    DM53740-35
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Coaxial
  • Gender:
    Pin
  • Contact Size:
    8
  • Wire Size:
    N/A
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    5 A
  • Termination Method:
    Crimp
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,083
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
28 Weeks can ship 5/19/25
ADD TO CART
Qty
Unit Price
5
$22.39
10
$18.95
25
$14.72
50
$13.97
75
$13.83
100 +
$11.66
Click for Quote
Log in to unlock special pricing