Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

031-8555-115

ITT CANNON

Socket Contact - Signal, Machined - Size 16S - 16 to 18 AWG (0.75 to 1.5mm²) - Copper Alloy with 19.7µin (0.50µm) Gold Finish ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Socket Contact - Signal, Machined - Size 16S - 16 to 18 AWG (0.75 to 1.5mm²) - Copper Alloy with 19.7µin (0.50µm) Gold Finish - Crimp Termination.
Search Keywords: 0318555115
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    031-8555-115
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    N/A
  • Gender:
    SKT
  • Contact Size:
    16S
  • Wire Size:
    N/A
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold,Silver
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,512
Can Ship immediately
Minimum Order:
10
13 Weeks can ship 2/13/25
ADD TO CART
Qty
Unit Price
10
$1.533
100
$1.214
250
$1.202
500
$1.190
1,000
$1.178
2,500
$1.166
5,000
$1.154
7,500 +
$1.143
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5