Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

031-8521-010

ITT CANNON

(25.00 mm2) Machined Socket Crimp-Contacts, High Performance Copper, Silver plated High Power 1-way, Contacts

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
(25.00 mm2) Machined Socket Crimp-Contacts, High Performance Copper, Silver plated High Power 1-way, Contacts
Search Keywords: 0318521010
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    031-8521-010
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Type:
    N/A
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    N/A
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold,Silver
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 477
Ships today, if you order in
13 Weeks can ship 2/25/25
ADD TO CART
Qty
Unit Price
1
$32.23
5
$21.84
25
$20.74
50
$20.08
100
$19.54
300
$19.34
500 +
$19.15
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5