Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

024658-0000MF

ITT CANNON

Micro-D Backshell 180° A Shell Size Chromate Over Cadmium Carbon Steel

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Micro-D Backshell 180° A Shell Size Chromate Over Cadmium Carbon Steel
Search Keywords: 0246580000MF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    024658-0000MF
  • Alias/AKA:
    M85049/48-1-2F
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    7326908688
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Backshells
  • Shell Size:
    A
  • Angular Function:
    180 °
  • Connector Type:
    Connector D-Subminiature
  • Body Material:
    Carbon Steel
  • Dimension:
    38.89 x 31.75 x 12.48 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 453
Can Ship immediately
12 Weeks can ship 2/5/25
ADD TO CART
Qty
Unit Price
1
$20.44
10
$18.31
25
$18.13
50
$17.94
100
$17.76
250
$17.59
500 +
$16.30
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5