Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

003-8613-110

ITT CANNON

Circular Connector MIL-DTL-5015/26482 Series I CA Bayonet Lock

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector MIL-DTL-5015/26482 Series I CA Bayonet Lock
Search Keywords: 0038613110
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    003-8613-110
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    N/A
  • Gender:
    N/A
  • Body Orientation:
    N/A
  • Mounting:
    N/A
  • Shell Size / Insert Arrangement:
    N/A
  • Number of Contacts:
    N/A
  • Contact Gender:
    N/A
  • Contact Plating:
    N/A
  • Termination Method:
    N/A
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 149
Ships today, if you order in
MOQ for out of Stock Qty:
25
13 Weeks can ship 2/20/25
ADD TO CART
Qty
Unit Price
1
$37.52
5
$36.95
10
$36.40
25
$35.85
50
$22.06
75
$17.47
100 +
$17.12
Click for Quote
Log in to unlock special pricing