Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Bussed 5 Resistor Network - 270 Ohm ±2% 125mW Per Element - TCR ±100ppm/°C - TCR Tracking ±50ppm/°C - SIP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Bussed 5 Resistor Network - 270 Ohm ±2% 125mW Per Element - TCR ±100ppm/°C - TCR Tracking ±50ppm/°C - SIP
Search Keywords: L061S271LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IRC/TT Electronics
  • Part No:
    L061S271LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210050
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
8,099   can ship 5/12/25
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
2250
35 Weeks can ship 7/28/25
ADD TO CART
Qty
Unit Price
250
$0.1653
500
$0.1628
1,000
$0.1604
2,250
$0.1580
4,500
$0.1185
6,750
$0.1106
9,000 +
$0.1084
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5