Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Diode Switching 100V 40A 2-Pin DO-5

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Diode Switching 100V 40A 2-Pin DO-5
Search Keywords: 40HFR10
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    International Rectifier
  • Part No:
    40HFR10
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Stud
  • Packaging:
    N/A
  • Dimension:
    20.08 x 17.4 x 22.9(Max) mm
  • Configuration:
    Single
  • Family:
    VS-40HFR10
  • Maximum Continuous Forward Current:
    40 A
  • Operating Temperature:
    -65 to 190 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
1
$28.56
6 +
$16.68
Click for Quote
Log in to unlock special pricing