Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Trans MOSFET N-CH 200V 2.25A 3-Pin TO-39

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Trans MOSFET N-CH 200V 2.25A 3-Pin TO-39
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    International Rectifier
  • Part No:
    2N6784JANTX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    4.54(Max) x 9.22(Max) mm
  • Maximum Drain Source Resistance:
    1725@10V mOhm
  • Channel Mode:
    Enhancement
  • Channel Type:
    N
  • Family:
    2N6784
  • Maximum Continuous Drain Current:
    2.25 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 125
Can Ship immediately
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
1
$47.31
50
$11.83
100
$11.27
500
$10.70
1,000 +
$10.47
Click for Quote
Log in to unlock special pricing