Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Diode Schottky 30V 240A 2-Pin Case D-67

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Diode Schottky 30V 240A 2-Pin Case D-67
Search Keywords: 242NQ030
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    International Rectifier
  • Part No:
    242NQ030
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541100080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    242NQ030
  • Maximum Continuous Forward Current:
    240 A
  • Mounting:
    Screw
  • Packaging:
    N/A
  • Configuration:
    Single
  • Dimension:
    39.62(Max) x 19.69(Max) x 15.11(Max) mm
  • Operating Temperature:
    -55 to 150 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 155
Can Ship immediately
9 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
1
$132.42
10
$38.15
25
$35.82
50
$33.41
100
$28.08
250
$27.60
500 +
$24.21
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5