Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Diode Schottky 45V 10A 2-Pin(2+Tab) TO-220AC

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Diode Schottky 45V 10A 2-Pin(2+Tab) TO-220AC
Search Keywords: 10TQ045
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    International Rectifier
  • Part No:
    10TQ045
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541100080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Operating Temperature:
    -55 to 175 °C
  • Dimension:
    10.51(Max) x 4.65(Max) x 9.02(Max) mm
  • Maximum Continuous Forward Current:
    10 A
  • Packaging:
    N/A
  • Configuration:
    Single
  • Family:
    10TQ045
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
1
$13.45
10
$10.49
25
$6.59
50
$2.84
100 +
$2.70
Click for Quote
Log in to unlock special pricing