Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ISM97-3251AH-50.000MHZ

ILSI

Oscillator XO 50MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin CSMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Oscillator XO 50MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin CSMD T/R
Search Keywords: ISM973251AH50000MHZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ILSI
  • Part No:
    ISM97-3251AH-50.000MHZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600050
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Type:
    Crystal Oscillator12732
  • Load Capacitance:
    15 pF
  • Operating Temperature:
    -40 to 85 °C
  • Maximum Symmetry:
    55 %
  • Standard Frequency:
    50 MHz
  • Frequency Stability:
    ±25 ppm
  • Frequency Aging:
    ±3 ppm/Year
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Can Ship immediately You may purchase in-stock quantity up to 250
Minimum Order:
500
Available in less than min:
250
10 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
1
$0.808
500
$0.734
1,000
$0.702
3,000
$0.653
6,000
$0.600
9,000
$0.591
12,000
$0.553
15,000
$0.544
27,000 +
$0.507
Click for Quote
Log in to unlock special pricing