Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

YC9Z-RHU10A7P5

IDEC Corporation

Electromechanical-Contactor Relay 7.5A DIN Rail Thermal Overload Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical-Contactor Relay 7.5A DIN Rail Thermal Overload Relay
Search Keywords: YC9ZRHU10A7P5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    YC9Z-RHU10A7P5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Thermal Overload Relay
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    N/A
  • Coil Current:
    N/A
  • Coil Resistance:
    N/A
  • Dimension:
    N/A
  • Operating Temperature:
    N/A
  • Termination Style:
    Screw Terminal
  • Contact Arrangement:
    N/A
  • Contact Form:
    N/A
  • Maximum Current Rating:
    7.5 A
  • Mounting:
    DIN Rail
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
9 Weeks can ship 1/21/25
ADD TO CART
Qty
Unit Price
1
$68.19
5
$60.16
10
$51.90
25
$47.71
50
$45.18
100
$42.92
250 +
$42.49
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5