Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

XA1E-BV3U01KT-R

IDEC Corporation

Switch Emergency Stop N.C. SPST Mushroom Button 5A 250VAC 250VDC 10.5N Quick Connect/Solder Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Emergency Stop N.C. SPST Mushroom Button 5A 250VAC 250VDC 10.5N Quick Connect/Solder Panel Mount
Search Keywords: XA1EBV3U01KTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    XA1E-BV3U01KT-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Actuator Diameter:
    29 mm
  • Actuator Color:
    Red13475
  • Pole Throw Configuration:
    SPST13502
  • Illumination Type:
    N/R
  • Illumination Color:
    N/R
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    250 V
  • Maximum Current Rating:
    5@125VAC A
  • Terminal Type:
    Quick Connect/Solder13509
  • IP Rating:
    IP4013488
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Ships today, if you order in
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
1
$88.29
5
$58.99
10
$51.08
25
$48.35
50
$44.28
100
$43.26
250 +
$42.61
Click for Quote
Log in to unlock special pricing