Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Transformer Unit 240VAC/5.5V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Transformer Unit 240VAC/5.5V
Search Keywords: TWT246B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    TW-T246B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Single
  • Primary Side Voltage:
    240 V
  • Secondary Configuration:
    Single
  • Secondary Side Voltage:
    5.5 V
  • Secondary Side Current:
    N/A
  • Power Rating:
    N/A
  • Mounting:
    N/A
  • Dimension:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$19.22
10
$15.65
25
$15.41
50
$14.74
100
$13.94
250
$13.56
500 +
$13.21
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
TW-F246B
TW-F246B
VIEW PRODUCT
Transformer - 240VAC/6VAC - Finger Safe.