Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RY4S-UTDC24V

IDEC Corporation

Power Relay 48VDC 2.6KOhm 5A 4PDT(43.2x21.5x42)mm Bracket Miniature Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 48VDC 2.6KOhm 5A 4PDT(43.2x21.5x42)mm Bracket Miniature Relay
Search Keywords: RY4SUTDC24V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    RY4S-UTDC24V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    4PDT
  • Maximum Current Rating:
    5 A
  • Mounting:
    Bracket Mount
  • Termination Style:
    Quick Connect & PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -25 to 55 °C
  • Coil Resistance:
    650 Ohm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in You may purchase in-stock quantity up to 4
Minimum Order:
5
Available in less than min:
4
9 Weeks can ship 1/22/25
ADD TO CART
Qty
Unit Price
1
$12.331
5
$11.210
25
$8.920
50
$8.780
100
$8.060
250
$7.610
500
$7.410
1,000 +
$7.210
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5