Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Power Relay 24VDC 750Ohm 3A DPDT(27.5x14x41)mm Socket Miniature Relay
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Conn Relay Socket SKT 2 POS Screw ST
Conn Relay Socket SKT 2 POS Screw ST SMD
Conn Relay Socket SKT 2 POS Solder ST Thru-Hole
Conn Relay Socket SKT 2 POS ST Thru-Hole
Connector Accessories Hold Down Spring
Connector Accessories Hold Down Clip
DIN Rail, 35mm, 1m Long
Power Relay 12VDC 10A DPDT(27.5x21x42)mm Socket
Circuit Breaker Thermal 1Pole 15A 250VAC/32VDC
Electromechanical Relay 110/120VAC 4.55KOhm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose...
Circuit Breaker Thermal 1Pole 20A 250VAC/32VDC
Power Relay, Miniature - DPDT - 3A - 27.5x14x41mm - Socketable - 24Vac 300 Ohms