Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RV8S-S-D24-D6

IDEC Corporation

I/O Module Relays Output Module 6VDC-IN DIN Rail

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
I/O Module Relays Output Module 6VDC-IN DIN Rail
Search Keywords: RV8SSD24D6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    RV8S-S-D24-D6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410030
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Technology:
    Solid State
  • Typical Input Voltage:
    6 VDC
  • Maximum Input Voltage:
    N/A
  • Minimum Load Voltage:
    0 VDC
  • Maximum Load Voltage:
    24 VDC
  • Maximum Load Current:
    3.5 A
  • I/O Isolation Voltage:
    N/A
  • Mounting:
    DIN Rail
  • Operating Temperature:
    -20 to 60 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
1
$43.81
5
$42.29
10
$36.58
25
$34.49
50
$32.96
100
$31.64
250 +
$29.98
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5