Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RR2KP-UAC120V

IDEC Corporation

Electromechanical Relay 120VAC 2.2KOhm 10A DPDT(36x36x80.5)mm Socket Latching Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 120VAC 2.2KOhm 10A DPDT(36x36x80.5)mm Socket Latching Relay
Search Keywords: RR2KPUAC120V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    RR2KP-UAC120V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Latching Double Coil
  • AC Coil Voltage:
    120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    10 A
  • Mounting:
    Socket
  • Termination Style:
    11-Pin Circular Plug
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -5 to 40 °C
  • Coil Resistance:
    2.2 KOhm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 121
Can Ship immediately
6 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
1
$65.77
5
$64.80
10
$61.54
25
$58.32
50
$54.31
100
$50.89
250 +
$50.38
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5