Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RJ2S-CLD-D24

IDEC Corporation

Power Relay 24VDC 8A DPDT(31.1x12.7x27)mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 24VDC 8A DPDT(31.1x12.7x27)mm
Search Keywords: RJ2SCLDD24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    RJ2S-CLD-D24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504404000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT
  • Mounting:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 173
Ships today, if you order in
Minimum Order:
5
9 Weeks can ship 1/21/25
ADD TO CART
Qty
Unit Price
5
$12.96
25
$11.37
50
$10.72
100
$10.12
250
$9.38
500
$9.02
1,000 +
$8.92
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5