Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

RH4B-ULDC24V

IDEC Corporation

Power Relay 24VDC 10A 4PDT(27.5x41x42)mm Socket

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Power Relay 24VDC 10A 4PDT(27.5x41x42)mm Socket
Search Keywords: RH4BULDC24V
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    IDEC Corporation
  • 部品番号:
    RH4B-ULDC24V
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    JP
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    4PDT
  • Mounting:
    Socket
  • Termination Style:
    Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    Yes
  • Operating Temperature:
    -25 to 40 °C
  • Coil Resistance:
    388 Ohm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 22
即時出荷可能
発注済み:
100   出荷できます 12/30/24
6 Weeks 出荷できます 12/25/24
45ドルフラットレート配送:
カートに追加
数量
Unit Price
1
$24.50
10
$19.48
25
$18.34
50
$17.36
100
$16.81
250
$15.75
500 +
$14.82
Click for Quote
ログイン 特別価格を解除するには
CUSTOMERS ALSO BOUGHT
5