Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PSR-AD0724E

IDEC Corporation

AC/DC Power Supply Single-OUT 24V 0.3A 7.5W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply Single-OUT 24V 0.3A 7.5W
Search Keywords: PSRAD0724E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    PSR-AD0724E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Switching
  • Style:
    DIN Rail
  • AC Input Voltage:
    85 to 264 V
  • Number of Outputs:
    1
  • Output Voltage:
    24 V
  • Maximum Output Current:
    0.3 A
  • Maximum Output Power:
    7.5 W
  • Input Connector Type:
    Screw Terminal Block
  • Dimension:
    70 x 45 x 75 mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$79.84
5
$60.37
10
$59.42
25
$52.06
50
$49.82
100
$48.42
250 +
$47.09
Click for Quote
Log in to unlock special pricing
Older Equivalent
PS5R-A24
PS5R-A24
VIEW PRODUCT
AC/DC Power Supply Single-OUT 24V 0.3A 7.5W