Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Contact Blocks N.O./N.C. DPDT Quick Connect/Solder 0.1A 250VAC 250VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Contact Blocks N.O./N.C. DPDT Quick Connect/Solder 0.1A 250VAC 250VDC
Search Keywords: LWC20
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    LW-C20
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509030
  • COO:
    JP
  • ECCN:
    EAR99
  • Circuit Configuration:
    N.O./N.C.
  • Function:
    N/A
  • Contact Material:
    Gold Clad Silver
  • Maximum Current Rating:
    0.1@125VAC 30VDC A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    250 V
  • Family:
    LW
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
9 Weeks can ship 10/25/24
ADD TO CART
Qty
Unit Price
1
€23.245
10
€20.820
25
€20.216
50
€19.652
100
€18.612
250
€18.127
500 +
€17.860
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5