Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
Switch Push Button N.O./N.C. DPDT Flush Rectangular Button 5A 250VAC 125VDC Momentary Contact Solder Lug Panel Mount
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Disconnect terminal block - nom. voltage: 400 V - nominal current: 16 A - connection metho...
Fuse Class T Fast Acting 30A 600V Holder Cartridge 10.3 X 38.1mm Glass Melamine
Industrial Control Transformer - 50VA 50/60 Hz - 208/500, 220/380/440/550, 230/400/460/575...
Electromechanical Relay 120VAC 2.2KOhm 10A DPDT(36x36x80.5)mm Socket Latching Relay