Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Rotary Switch - 2 Position - 2 Pole - 5 A - 250 V - 90 ° Angle of Throw - Illuminated - Amber.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Rotary Switch - 2 Position - 2 Pole - 5 A - 250 V - 90 ° Angle of Throw - Illuminated - Amber.
Search Keywords: LB1F2T63A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    LB1F-2T63A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    2 Position13955
  • Pole Throw Configuration:
    DPDT13947
  • Actuator Style:
    Knob13922
  • Illumination Color:
    Amber13931
  • Illumination Type:
    LED13932
  • Typical Illumination Voltage:
    1213956VAC,1213956VDC
  • Maximum Current Rating:
    5@125VAC A
  • Terminal Type:
    Quick Connect/Solder13954
  • Angle of Throw:
    90 °
  • Number of Positions:
    213944
  • Switch Configuration:
    N.O./N.C.13952
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
19 Weeks can ship 4/4/25
ADD TO CART
Qty
Unit Price
1
$75.62
5
$51.36
10
$44.47
25
$41.39
50
$36.93
100
$34.91
250 +
$33.07
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5