Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Switch Push Button N.O. SPST Extended Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Panel Mount Screw
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Selector Switch - 22mm - 3 Position - Spring return Left And Right To Center - Knob Type -...
Connector - MULTIGIG RT Series - 144 Contacts - 1.8 mm - Receptacle - Press Fit - 16 Rows.
Fittings Connector 0.5in, for Cable Protection Systems
ABB-CONTACTORS,OLS,MMPS - TRACTION AND RAIL, A LINE
Cable Assembly PVC 0.203m 20AWG 1 POS Pin Tip to 1 POS Pin Tip PIN-PIN