Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HW1B-X4F02-R

IDEC Corporation

Switch Key Lock N.C. DPST 29.4° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Key Lock N.C. DPST 29.4° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Search Keywords: HW1BX4F02R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    HW1B-X4F02-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    N/A
  • Angle of Throw:
    29.4 °
  • Key Removable Positions:
    N/A
  • Switch Configuration:
    N.C.
  • Pole Throw Configuration:
    DPST
  • Contact Rating @ Voltage:
    745.7 A
  • Terminal Type:
    Screw
  • Bezel Style:
    Round
  • Operating Temperature:
    -25 to 50 °C
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in
3 Weeks can ship 12/13/24
ADD TO CART
Qty
Unit Price
1
$78.12
5
$57.79
10
$55.68
25
$51.49
50
$47.91
100
$46.45
250 +
$45.98
Click for Quote
Log in to unlock special pricing