Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

HS6E-P44B05-G

IDEC Corporation

Switch Safety Interlock Key 2A 125VAC 125VDC Screw Mount Cable 1000000Cycles

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Switch Safety Interlock Key 2A 125VAC 125VDC Screw Mount Cable 1000000Cycles
Search Keywords: HS6EP44B05G
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    IDEC Corporation
  • Número do item:
    HS6E-P44B05-G
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Actuator Style:
    Key
  • Pole Throw Configuration:
    N/A
  • Maximum Current Rating:
    2@125VAC 30VDC A
  • Terminal Type:
    Wire Lead
  • Switch Configuration:
    N/A
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
No pedido:
2   Pode enviar 1/29/25
13 Weeks Pode enviar 2/24/25
Adicionar ao carrinho
QTD
Unit Price
1
$320.82
3
$290.10
5
$284.06
10
$268.57
25 +
$255.15
Click for Quote
Conecte-se para desbloquear preços especiais