Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Safety Interlock N.O./N.C. SPST/DPST Key 2.5A 250VAC 250VDC Screw Mount Cable 1000000Cycles

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Safety Interlock N.O./N.C. SPST/DPST Key 2.5A 250VAC 250VDC Screw Mount Cable 1000000Cycles
Search Keywords: HS6B12B01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    HS6B-12B01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Actuator Style:
    Key
  • Pole Throw Configuration:
    SPST/DPST
  • Maximum Current Rating:
    2.5@125VAC 30VDC A
  • Terminal Type:
    Wire Lead
  • Operating Temperature:
    -25 to 70 °C
  • IP Rating:
    IP67
  • Switch Configuration:
    N.O./N.C.
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
3 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
1
$77.73
5
$69.87
10
$67.92
25
$62.73
50
$61.78
100
$60.86
250 +
$59.01
Click for Quote
Log in to unlock special pricing