Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch - Enabling - Pushbutton - Off-On-Off - DPDT - 125V/0.5A - Round - Panel Mount - Black.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch - Enabling - Pushbutton - Off-On-Off - DPDT - 125V/0.5A - Round - Panel Mount - Black.
Search Keywords: HE5BM2PB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    HE5B-M2PB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Enabling Switch
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N.O./N.C.
  • Maximum Current Rating:
    1@30VDC A
  • Operating Temperature:
    -25 to 60 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 61
Can Ship immediately
3 Weeks can ship 12/6/24
ADD TO CART
Qty
Unit Price
1
$30.64
5
$26.54
25
$25.09
50
$24.84
100
$24.59
250
$24.35
500 +
$24.10
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5