Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Contact Blocks N.O./N.C. DPDT Quick Connect/Solder 0.1A 30VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Contact Blocks N.O./N.C. DPDT Quick Connect/Solder 0.1A 30VDC
Search Keywords: HAC2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    HA-C2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Circuit Configuration:
    N.O./N.C.
  • Function:
    N/A
  • Contact Material:
    Gold
  • Maximum Current Rating:
    0.1@30VDC A
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    30 V
  • Family:
    HA-C2
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Ships today, if you order in
Minimum Order:
5
3 Weeks can ship 12/13/24
ADD TO CART
Qty
Unit Price
5
$17.60
25
$11.59
50
$10.14
100
$9.67
250
$9.47
500
$9.37
1,000
$9.28
2,500 +
$9.19
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5