Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HA1L-M1C14V-G

IDEC Corporation

Switch Push Button N.O./N.C. SPDT Round Button 5A 250VAC 125VDC Momentary Contact Panel Mount Solder

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O./N.C. SPDT Round Button 5A 250VAC 125VDC Momentary Contact Panel Mount Solder
Search Keywords: HA1LM1C14VG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    HA1L-M1C14V-G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    JP
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    5A@125 VAC
  • Actuator Style:
    Round Button
  • Terminal Type:
    Solder
  • Dimension:
    24mm x 24.9mm x 55mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
3 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
1
$45.35
10
$28.11
25
$24.57
50
$22.98
100
$22.53
250
$22.05
500 +
$21.83
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5