Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Time Delay Relay DPDT 5A 100V to 240VAC Plug-In

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Time Delay Relay DPDT 5A 100V to 240VAC Plug-In
Search Keywords: GT3A6AF20
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    GT3A-6AF20
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Socket
  • Type:
    Timer Relay
  • Contact Arrangement:
    DPDT
  • DC Coil Voltage:
    N/A
  • AC Coil Voltage:
    100 to 240 V
  • Contact Form:
    2 Form C
  • Maximum Current Rating:
    5 A
  • Termination Style:
    8-Pin Circular Plug
  • Time Range:
    0.1sec to 180h
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Ships today, if you order in
3 Weeks can ship 12/6/24
ADD TO CART
Qty
Unit Price
1
$89.33
5
$72.83
10
$68.30
25
$63.52
50
$59.54
100
$58.95
250 +
$58.36
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5