Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
DPDT Single Function Timer with Operating Voltage: 120VAC
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Transformer - Encapsulated Core - 1 Phase - 240/480VAC Primary - 120/240VAC Secondary - 60...
Circuit Breaker Hydraulic Magnetic 2Pole 20A 80VDC
2112AH1SG=RLY,MINI,ON,2P,HERM
Electromechanical Relay - 24VDC - 480Ohm - 10A - DPDT - (35.05x35.05x50.8)mm - Socket Gene...
Power Relay 240VAC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount