Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FL1F-M08B2R2

IDEC Corporation

PLC Expansion Module, FL1F Series, 12-24Vdc - 4 Inputs, 4 10A Relay Outputs

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PLC Expansion Module, FL1F Series, 12-24Vdc - 4 Inputs, 4 10A Relay Outputs
Search Keywords: FL1FM08B2R2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    FL1F-M08B2R2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Technology:
    N/A
  • Typical Input Voltage:
    12,24 VDC
  • Maximum Input Voltage:
    28.8 VDC
  • Minimum Load Voltage:
    N/A
  • Maximum Load Voltage:
    N/A
  • Maximum Load Current:
    5 A
  • I/O Isolation Voltage:
    N/A
  • Mounting:
    DIN Rail
  • Operating Temperature:
    0 to 55 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
9 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
1
$89.63
5
$88.31
10
$85.34
25
$82.87
50
$81.24
100
$80.43
250 +
$79.62
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5