Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FB1W-XW1E-BV404MR

IDEC Corporation

Switch Emergency Stop N.C. 4PST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Emergency Stop N.C. 4PST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Search Keywords: FB1WXW1EBV404MR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    FB1W-XW1E-BV404MR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Actuator Diameter:
    40 mm
  • Actuator Color:
    Red
  • Pole Throw Configuration:
    4PST
  • Illumination Type:
    N/R
  • Illumination Color:
    N/R
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    250 V
  • Maximum Current Rating:
    5@125VAC A
  • Terminal Type:
    Screw
  • IP Rating:
    IP65
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Can Ship immediately
3 Weeks can ship 12/12/24
ADD TO CART
Qty
Unit Price
1
$79.52
5
$76.30
10
$72.71
25
$71.98
50
$71.26
100
$70.55
250 +
$69.84
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5