Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CW4L-M1E10Q4PW

IDEC Corporation

Switch Push Button N.O. SPST Flush Round Button 10A 240VAC 240VDC Momentary Contact Screw Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O. SPST Flush Round Button 10A 240VAC 240VDC Momentary Contact Screw Panel Mount
Search Keywords: CW4LM1E10Q4PW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    CW4L-M1E10Q4PW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509035
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    10A@120 VAC
  • Actuator Style:
    Flush Round Button
  • Terminal Type:
    Screw
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
3 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
1
$70.80
5
$48.85
10
$44.96
25
$39.52
50
$37.35
100
$36.54
250 +
$36.18
Click for Quote
Log in to unlock special pricing