Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Switch Selector N.O. SPST 45° Knob 10A Screw Panel Mount
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC 3-Pin
Pot 10K Ohm Ww 1.5W +/-50 Ppm
DC Fans DC Axial Fan - 50x20mm - 12VDC
Shunt Trip F=24VAC/24VDC
Power Relay 120VAC 10A 4PDT(27.5x41x42)mm Socket