Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Spare Set of 2 Keys for A6 Switch Series - Standard/Default Key Code (#132).
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Power Transformer 2500Vrms 20VA 8Term. PC Pin Thru-Hole
Switch Key Lock N.O./N.C. DPDT 45° Flat Key 1A 250VAC 250VDC Quick Connect/Solder 250000Cy...
Key Switch 16mm 3 Positions 2NO-2NC Contact
Switch Selector N.O./N.C. DPDT 45° Knob 1A 250VAC 250VDC Quick Connect/Solder 250000Cycles...