Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AS6M-21KT2PB

IDEC Corporation

Switch Key Lock N.O./N.C. DPDT 90° Flat Key 1A 250VAC 250VDC Quick Connect/Solder 250000Cycles Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Key Lock N.O./N.C. DPDT 90° Flat Key 1A 250VAC 250VDC Quick Connect/Solder 250000Cycles Panel Mount
Search Keywords: AS6M21KT2PB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    AS6M-21KT2PB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    2
  • Angle of Throw:
    90 °
  • Key Removable Positions:
    Right
  • Switch Configuration:
    N.O./N.C.
  • Pole Throw Configuration:
    DPDT
  • Contact Rating @ Voltage:
    1@120VAC 24VDC A
  • Terminal Type:
    Quick Connect/Solder
  • Bezel Style:
    Round
  • Operating Temperature:
    -25 to 55 °C
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38
Ships today, if you order in
3 Weeks can ship 11/28/24
ADD TO CART
Qty
Unit Price
1
$68.22
5
$46.11
10
$39.08
25
$35.61
50
$32.52
100
$31.88
250 +
$31.56
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5