Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Indicator - Pilot Light - AP8 Series - 8mm - Flat - 24VAC/DC - Cool White.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Indicator - Pilot Light - AP8 Series - 8mm - Flat - 24VAC/DC - Cool White.
Search Keywords: AP8M122PW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    AP8M122-PW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    JP
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel
  • Dimension:
    30 x 9.8 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    24 V
  • Color:
    White
  • Peak Wavelength:
    N/R
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    Non Diffused
  • Lens Dimensions:
    8x8x3 mm
  • Intensity:
    N/A
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 116
Can Ship immediately
Minimum Order:
5
10 Weeks can ship 1/24/25
ADD TO CART
Qty
Unit Price
5
$19.28
25
$16.53
50
$15.27
100
$14.06
250
$13.77
500
$13.63
1,000 +
$13.50
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5