Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Switch Access Round Extended Button Push Button Switch
데이터 시트 액세서리 Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. 대안 보기
Different product options available. 대안 보기
Different packageing options available. 대안 보기
Possible Replacement options available. 대안 보기
End of Life: Final orders must be placed by
Configurable Switch Body E-Stop - Round - Non-Illuminated - TW Series - 30.5mm (Round) Pan...
Switch Access Round Flush Extended Operator Push Button Switch
Switch DIP ON OFF SPST 8 Flush Slide 0.1A 20VDC J-Bend 2000Cycles 2.54mm SMD T/R
Contact Block - TWN/TWND Series - 1NO - Universal Type.
Contact Block - TWN/TWND Series - 1NC - Universal Type.