Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Tapes Electrical Tape 20psi Black 10000V/mil Vinyl 20.12m

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Tapes Electrical Tape 20psi Black 10000V/mil Vinyl 20.12m
Search Keywords: 4688
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ideal Industries Inc
  • Part No:
    46-88
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Backing Material:
    Vinyl
  • Adhesive Material:
    N/A
  • Dielectric Strength:
    10000 V/mil
  • Color:
    Black
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately
Minimum Order:
10
Order Increment:
10
2 Weeks can ship 12/6/24
ADD TO CART
Qty
Unit Price
10
$6.63
30
$5.45
100
$5.22
250
$5.02
500
$4.83
1,000
$4.71
2,500
$4.59
5,000 +
$4.52
Click for Quote
Log in to unlock special pricing