Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Blade Set for Wire Stripper
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Socket Contact - AMP Type II - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Crimp Termination.
Pin Contact Gold Crimp 20-24 AWG Machined
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 9 Contacts.
Circular Connector Housing - Plug - For Female Sockets - 9 Positions - Shell Size 13 - Thr...
Power Relay 24VDC 10A SPDT(19.25x15.49x15.95)mm THT