Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Crimpmaster™ Crimp Frame Tool
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Die Set - Fly Insltd Quick DiscTmnls - 22-10 AWG (.324mm2-5,261mm2) - Use w/30-506
Switch Push Button N.O. SPST Round Button 1A 50VAC Momentary Contact Screw Panel Mount
6P .374" DR BARRIER STRIP
Power Relay 120VAC 30A DPDT (( 84.33mm 63.5mm 60.45mm))
III+ PIN,18-14,30AU<10,LP