Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BRT1209PF-06

ICC/Intervox

Electro Acoustic Transducer 5V 2-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Electro Acoustic Transducer 5V 2-Pin
Search Keywords: BRT1209PF06
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ICC/Intervox
  • Part No:
    BRT1209PF-06
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Minimum Operating Supply Voltage:
    4 V
  • Maximum Operating Supply Voltage:
    8 V
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,698
Can Ship immediately
Minimum Order:
100
Order Increment:
100
12 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
100
$0.550
200
$0.530
400
$0.499
800
$0.474
1,000 +
$0.416
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States