Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
CORD CONN, EURO, .45"-.71", 3/4" NPT, BK
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
IEC STYLE I (C20) REWIREABLE CONNECTOR
Ferrules Terminal 14AWG 14mm 4.7mm Tin
Rectangular Power Contact - DT Series - Nickel Plated Contacts - Copper Alloy - Socket - C...
Power Entry Connector - Plug - 250 VAC - 15 A - Cable Mount - Screw.
Contact - Multimate - Type III+ Series - Pin - Crimp - 16 AWG - Gold Plated Contacts.