Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HBL8200

Hubbell

DUP RCPT, HG, 15A 125V, 5-15R, BR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DUP RCPT, HG, 15A 125V, 5-15R, BR
Search Keywords: HBL8200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    HBL8200
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    RCP
  • Number of Contacts:
    4Power/2Ground
  • Termination Method:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
6 Weeks can ship 1/1/25
ADD TO CART
Qty
Unit Price
1
$66.80
5
$54.46
10
$44.30
25
$41.97
50
$40.77
100
$40.36
250 +
$39.96
Click for Quote
Log in to unlock special pricing
Possible Replacement
HUBBELL-PRO HG DPLX 15A/125V BR
In Stock:
12
Minimum Order:
1
CUSTOMERS ALSO BOUGHT
5